ITT CorporationDAMN3C3PNK87Steckverbinder, D-Sub
Conn D-Sub PIN 3Coaxial POS Solder ST Thru-Hole 3 Terminal
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 3Coaxial | |
| 3 | |
| 1 | |
| Solder | |
| Straight | |
| PIN | |
| 5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| A | |
| No | |
| Through Hole | |
| Gold | |
| Copper Alloy |
This combo d-subminiature DAMN3C3PNK87 DVI connector from ITT is ideal for all your serial communication needs. It has a straight body orientation. DAMN3C3PNK87 is housed in polychlorinated terphenyl. This device has a maximum current rating of 5 A. It has 3 terminals. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

