ITT CorporationDAMV7C2SNK126Steckverbinder, D-Sub
Conn D-Sub SKT 2Coaxial/5Signal POS Solder ST Thru-Hole 11 Terminal 1 Port
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 2Coaxial/5Signal | |
| 11 | |
| 2 | |
| Solder | |
| Straight | |
| SKT | |
| 5/7.5 | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| A | |
| No | |
| 39.14 | |
| 12.55 | |
| 14.56 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Through Hole |
Using the DAMV7C2SNK126 DVI connector from ITT is fast and easy for communicating between serial connections in your circuit. It has a straight body orientation. This socket type connector's 2coaxial / 5signal contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. DAMV7C2SNK126 is housed in polyester. This device has a maximum current rating of 5/7.5 A. This product is 39.14 mm long, 14.56 mm tall and 12.55 mm deep. Its 11 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
