ITT CorporationDAMZ7X2SNK126Steckverbinder, D-Sub
Conn D-Sub SKT 2Power/5Signal POS Solder ST Thru-Hole 7 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 2Power/5Signal | |
| 7 | |
| Solder | |
| Straight | |
| SKT | |
| 5/7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| No | |
| Through Hole | |
| Gold | |
| Copper Alloy |
Be sure to set up proper communication between your serial connections with the combo d-subminiature DAMZ7X2SNK126 DVI connector from ITT. It has a straight body orientation. This socket type connector's 2power / 5signal contacts that are made out of copper alloy and plated with gold. This connector has a single port. This device has a maximum current rating of 5/7.5 A. DAMZ7X2SNK126 is housed in polychlorinated terphenyl. Its 7 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

