10-25% Rabatt
Amphenol Communications SolutionsDAP15P065TXLFSteckverbinder, D-Sub
D-Sub Cable Connector, Input Output Connectors, 15 Way Pin Solder Bucket, without Accessory
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 2 | |
| Solder Bucket | |
| 1.37 | |
| Straight | |
| M | |
| 7.5/Contact | |
| 1000VAC | |
| 5000 | |
| 7.3 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Tin/Cadmium/Zinc | |
| A | |
| No | |
| Tray | |
| 38.76 | |
| 14.59 | |
| 12.17 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
Using the DAP15P065TXLF DVI connector from FCI is fast and easy for communicating between serial connections in your circuit. Its pitch is 2.74 mm. It has a maximum voltage rating of 1000 VAC. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 7.5 A/contact. DAP15P065TXLF is housed in thermoplastic. This product is 38.76 mm long, 12.17 mm tall and 14.59 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 15 terminals use the solder bucket termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
