ITT CorporationDAU-15P-K87Steckverbinder, D-Sub
Conn D-Sub PIN 15 POS ST Cable Mount 15 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 2 | |
| Straight | |
| PIN | |
| 5 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Tin Over Nickel | |
| A | |
| No | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Be sure to set up proper communication between your serial connections with the DAU-15P-K87 DVI connector from ITT. It has a straight body orientation. This 2-row connector has a single port. DAU-15P-K87 is housed in polychlorinated terphenyl. This device has a maximum current rating of 5 A. This DVI connector has an operating temperature of -55 to 125 °C. It has 15 terminals.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
