Cinch Connectivity SolutionsDAU-15PSteckverbinder, D-Sub
Conn D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 2 | |
| Crimp | |
| Straight | |
| PIN | |
| 5 | |
| 1000 | |
| 2.7 | |
| -65 | |
| 125 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| A | |
| Panel Mount | |
| Gold Over Nickel | |
| Copper Alloy|Brass |
It's easy to communicate between serial connections by using the DAU15P DVI connector from Cinch Connectors. It has a straight body orientation. This 2-row connector has a single port. DAU15P is housed in nylon. This device has a maximum current rating of 5 A. Its 15 terminals use the crimp termination method. This DVI connector has an operating temperature of -65 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

