Reduced Price
Amphenol Communications SolutionsDAV15P364GTXLFSteckverbinder, D-Sub
Conn D-Sub M 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| M | |
| 5/Contact | |
| 1000VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Copper | |
| A | |
| No | |
| Tray | |
| 38.76 | |
| 12.17 | |
| 12.05 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicating with serial connections is made easy with this DAV15P364GTXLF DVI connector from FCI. It has a straight body orientation. It has a maximum voltage rating of 1000 VAC. Its pitch is 2.74 mm. This 2-row connector has a single port. DAV15P364GTXLF is housed in thermoplastic. This device has a maximum current rating of 5 A/contact. This DVI connector has an operating temperature of -55 to 125 °C. Its 15 terminals use the solder termination method. This product is 38.76 mm long, 12.05 mm tall and 12.17 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

