NKK SwitchesDB2511BDruckknopfschalter
Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON (ON) | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 100000 | |
| 200000 | |
| Red | |
| 9.2 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 5.08 | |
| Straight | |
| -10 | |
| 70 | |
| 16.44 | |
| 10 | |
| 29.3 |
Ideal for low current and low voltage circuits, this DB2511B push button switch from NKK Switches will allow you to switch from connected to disconnected state. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This push switch has an operating temperature range of -10 °C to 70 °C. The DB2511B push switch has a PC pin termination style. This product is 16.44 mm long, 29.3 mm tall and 10 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

