Meist Gekauft
Cinch Connectivity SolutionsDB-25SSteckverbinder, D-Sub
Conn D-Sub SKT 25 POS 1.4mm Solder Cup ST Panel Mount 25 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 2 | |
| Solder Cup | |
| 1.4 | |
| Straight | |
| SKT | |
| 5 | |
| 1000 | |
| 2.7 | |
| -65 | |
| 125 | |
| 500 | |
| Steel | |
| Zinc/Yellow Chromate | |
| B | |
| 53.04 | |
| 12.55 | |
| 14.85 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
The DB25S DVI connector from Cinch Connectors is perfect for communication between serial connections in your system. It has a straight body orientation. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. DB25S is housed in polyester. This device has a maximum current rating of 5 A. This product is 53.04 mm long, 14.85 mm tall and 12.55 mm deep. Its 25 terminals use the solder cup termination method. This DVI connector has an operating temperature of -65 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
