Deutsch GroupDBC54H-16-26PNSteckverbinder, rund
Conn Circular PIN 26 POS Solder ST Jam Nut 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| PIN | |
| Solder | |
| 16-26 | |
| No | |
| Bayonet Lock | |
| 41.68 | |
| 24.23 | |
| 38.5 | |
| 38.5 |
The DBC54H-16-26PN connector from Deutsch is the best way to connect any inputs you need for your application. This RCP connector has 26 RCP contacts. It has a straight body orientation. Its shell size is 16-26. It has a receptacle type gender. This product is 24.23 mm long, 38.5 mm tall and 38.5 mm deep with a diameter of 41.68 mm. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
