ITT CorporationDBM-13W3S-A197Steckverbinder, D-Sub
Conn D-Sub SKT 10Signal/3Cavity POS Solder Pot ST Cable Mount 13 Terminal 1 Port
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 10Signal/3Cavity | |
| 13 | |
| 2 | |
| Solder Pot | |
| Straight | |
| SKT | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| B | |
| 53.04 | |
| 16.85 | |
| 12.55 | |
| 8-26 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Cable Mount |
The DBM-13W3S A197 DVI connector from ITT allows effective communication between your serial connections. It has a straight body orientation. This connector has a single port. This socket type connector's 10signal / 3cavity contacts that are made out of copper alloy and plated with gold over nickel|gold over copper. DBM-13W3S A197 is housed in polyester. This device has a maximum current rating of 7.5 A. Its 13 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 53.04 mm long, 12.55 mm tall and 16.85 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

