10-25% Rabatt
Amphenol Communications SolutionsDBM25PSteckverbinder, D-Sub
High Performance D-Sub Power Board Mount Connec4tors, Input Output Connectors, machined contacts 25 Way Pin Solder bucket
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 2 | |
| Solder Bucket | |
| 1.38 | |
| Straight | |
| M | |
| 7.5/Contact | |
| 300VAC | |
| 5000 | |
| 7.3 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Cadmium | |
| B | |
| 52.65 | |
| 14.85 | |
| 12.55 | |
| Gold Over Nickel | |
| Brass | |
| Cable Mount |
The DBM25P DVI connector from FCI is perfect for communication between serial connections in your system. Its pitch is 2.76 mm. It has a straight body orientation. This 2-row connector has a single port. DBM25P is housed in thermoplastic. This device has a maximum current rating of 7.5 A/contact. This DVI connector has an operating temperature of -55 to 125 °C. Its 25 terminals use the solder bucket termination method. This product is 52.65 mm long, 12.55 mm tall and 14.85 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

