ITT CorporationDBM-25PL A222Steckverbinder, D-Sub
Conn D-Sub PIN 25 POS Solder RA Thru-Hole 25 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 2 | |
| Solder | |
| Right Angle | |
| PIN | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Gold Over Nickel | |
| B | |
| No | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
Communicate with your serial connections using the DBM-25PL A222 DVI connector from ITT. This 2-row connector has a single port. It has a right angle body orientation. DBM-25PL A222 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

