Cinch Connectivity SolutionsDBM-25S TSteckverbinder, D-Sub
Conn D-Sub SKT 25 POS 1.38mm Solder Cup ST Panel Mount 25 Terminal 1 Port
| EAR99 | |
| Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 2 | |
| Solder Cup | |
| 1.38 | |
| Straight | |
| SKT | |
| 5 | |
| 1000 | |
| 2.7 | |
| -65 | |
| 125 | |
| 500 | |
| Steel | |
| Tin | |
| B | |
| 53.04 | |
| 12.55 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
The DBM25ST DVI connector from Cinch Connectors is perfect for communicating between serial connections with minimal interference. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.76 mm. This 2-row connector has a single port. It has a straight body orientation. DBM25ST is housed in diallyl phthalate. This device has a maximum current rating of 5 A. Its 25 terminals use the solder cup termination method. This DVI connector has an operating temperature of -65 to 125 °C. This product is 53.04 mm long and 12.55 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
