ITT CorporationDBM5H5SJA197Steckverbinder, D-Sub
Conn D-Sub SKT 5Power POS Solder RA Thru-Hole 5 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 5Power | |
| 5 | |
| 1 | |
| Solder | |
| Right Angle | |
| SKT | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| B | |
| No | |
| Gold | |
| Copper Alloy | |
| Through Hole |
Communicating with serial connections is made easy with this combo d-subminiature DBM5H5SJA197 DVI connector from ITT. This socket type connector's 5 power contacts that are made out of copper alloy and plated with gold. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 7.5 A. DBM5H5SJA197 is housed in polychlorinated terphenyl. Its 5 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

