ITT CorporationDBM-9W4SNSteckverbinder, D-Sub
Conn D-Sub SKT 5Signal/4Cavity POS Solder Cup ST Thru-Hole 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 5Signal/4Cavity | |
| 9 | |
| 2 | |
| Solder Cup | |
| Straight | |
| SKT | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| B | |
| No | |
| 53.04 | |
| 12.55 | |
| 12.7 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicate with your serial connections using the combo d-subminiature DBM-9W4SN DVI connector from ITT. It has a straight body orientation. This connector has a single port. This socket type connector's 5signal / 4cavity contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 7.5 A. DBM-9W4SN is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C. This product is 53.04 mm long, 12.7 mm tall and 12.55 mm deep. Its 9 terminals use the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

