ITT CorporationDBMC-5X5S-J-A197Steckverbinder, D-Sub
Conn D-Sub F 5Coaxial POS Solder RA Thru-Hole 15 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 5Coaxial | |
| 15 | |
| 1 | |
| Solder | |
| Right Angle | |
| F | |
| 5/7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| A | |
| No | |
| 30.81 | |
| 12.55 | |
| 8-26 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Through Hole |
Communicate with your serial connections using the DBMC-5X5SJ A197 DVI connector from ITT. This 2-row connector has a single port. It has a right angle body orientation. This socket type connector's 5coaxial contacts that are made out of copper alloy and plated with gold. DBMC-5X5SJ A197 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 15 terminals use the solder termination method. This product is 30.81 mm long and 12.55 mm. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

