ITT CorporationDBMC17C2SJK126Steckverbinder, D-Sub
Conn D-Sub SKT 2Coaxial/15Signal POS Solder RA 17 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 2Coaxial/15Signal | |
| 17 | |
| Solder | |
| Right Angle | |
| SKT | |
| 5/7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| Gold | |
| Copper Alloy |
Using the combo d-subminiature DBMC17C2SJK126 DVI connector from ITT is fast and easy for communicating between serial connections in your circuit. This socket type connector's 2coaxial / 15signal contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. This connector has a single port. DBMC17C2SJK126 is housed in polychlorinated terphenyl. This device has a maximum current rating of 5/7.5 A. Its 17 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

