ITT CorporationDBMC17X2PJSteckverbinder, D-Sub
Conn D-Sub PIN 2Power/15Signal POS Solder RA Thru-Hole 17 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 2Power/15Signal | |
| 17 | |
| 2/1 | |
| Solder | |
| Right Angle | |
| PIN | |
| 5/7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| Through Hole | |
| Gold | |
| Copper Alloy |
The combo d-subminiature DBMC17X2PJ DVI connector from ITT is ideal for communicating with any serial connections you have. It has a right angle body orientation. This connector has a single port. DBMC17X2PJ is housed in polychlorinated terphenyl. This device has a maximum current rating of 5/7.5 A. Its 17 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

