ITT CorporationDBME-17W2PSteckverbinder, D-Sub
Conn D-Sub PIN 15Signal/2Cavity POS Solder Cup ST Panel Mount 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15Signal/2Cavity | |
| 15 | |
| 2/1 | |
| Solder Cup | |
| Straight | |
| PIN | |
| 7.5 | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| B | |
| 53.04 | |
| 17.56 | |
| 12.55 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Panel Mount |
Using the DBME-17W2P DVI connector from ITT is fast and easy for communicating between serial connections in your circuit. This connector has a single port. It has a straight body orientation. DBME-17W2P is housed in polyester. This device has a maximum current rating of 7.5 A. Its 15 terminals use the solder cup termination method. This product is 53.04 mm long, 12.55 mm tall and 17.56 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

