ITT CorporationDBME-13W3P K127Steckverbinder, D-Sub
Conn D-Sub PIN 10Signal/3Cavity POS Solder Pot ST Cable Mount 13 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 10Signal/3Cavity | |
| 13 | |
| 2/1 | |
| Solder Pot | |
| Straight | |
| PIN | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| Cable Mount | |
| Gold | |
| Copper Alloy |
The combo d-subminiature DBME-13W3P K127 DVI connector from ITT is perfect for communication between serial connections in your system. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 7.5 A. DBME-13W3P K127 is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C. Its 13 terminals use the solder pot termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

