ITT CorporationDBME-5W5P-K127Steckverbinder, D-Sub
Conn D-Subminiature PL 5 POS Crimp Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| 7.5 | |
| -55 | |
| 125 | |
| Steel | |
| Tin Over Nickel | |
| 8-26 | |
| Black | |
| Copper Alloy |
For all your modern day data transfer needs, this DBME5W5PK127 discrete wire housing from ITT will make a durable connection. This PL connector has 5 PL contacts. It has a plug type gender. This device has a maximum current rating of 7.5 A. This rectangle connector has an operating temperature of -55 to 125 °C. Its wire is 8-26 AWG. DBME5W5PK127 is housed in black polychlorinated terphenyl.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

