ITT CorporationDBME5W5SA197Steckverbinder, D-Sub
Conn D-Subminiature RCP 5 POS Crimp Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| SKT | |
| 7.5 | |
| -55 | |
| 125 | |
| Steel | |
| Pure Tin Over Nickel | |
| 8-26 | |
| Black | |
| Copper Alloy |
This DBME5W5SA197 discrete wire housing from ITT has secure locking mechanisms when used for larger power applications. This RCP connector has 5 RCP contacts. It has a receptacle type gender. This device has a maximum current rating of 7.5 A. This rectangle connector has an operating temperature of -55 to 125 °C. DBME5W5SA197 is housed in black polychlorinated terphenyl. Its wire is 8-26 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

