| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| 7.5 | |
| -55 | |
| 125 | |
| Steel | |
| Black | |
| Copper Alloy |
The DBME-9W4P DVI connector from ITT is perfect for communication between serial connections in your system. It has a straight body orientation. This connector has a single port. DBME-9W4P is housed in polyester. This device has a maximum current rating of 7.5 A. This product is 53.04 mm long, 12.55 mm tall and 17.56 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 9 terminals use the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

