ITT CorporationDBMG25SJK126Steckverbinder, D-Sub
Conn D-Sub SKT 25 POS 1.4mm Solder RA Thru-Hole 25 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 2 | |
| Solder | |
| 1.4 | |
| Right Angle | |
| SKT | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Nickel | |
| B | |
| No | |
| 53.04 | |
| 19.28 | |
| 12.55 | |
| Gold | |
| Copper Alloy | |
| Through Hole |
The DBMG25SJK126 DVI connector from ITT is perfect for communicating between serial connections with minimal interference. Its pitch is 2.77 mm. It has a right angle body orientation. This 2-row connector has a single port. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A. DBMG25SJK126 is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C. This product is 53.04 mm long, 12.55 mm tall and 19.28 mm deep. Its 25 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

