ITT CorporationDBMM-25PD K87Steckverbinder, D-Sub
Conn D-Sub PIN 25 POS Solder RA Thru-Hole 25 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 2 | |
| Solder | |
| Right Angle | |
| PIN | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Tin Over Nickel | |
| B | |
| No | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
The high density d-sub DBMM-25PD K87 DVI connector from ITT is perfect for communication between serial connections in your system. This 2-row connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 7.5 A. DBMM-25PD K87 is housed in polychlorinated terphenyl. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

