ITT CorporationDBMME-13W3PSteckverbinder, D-Sub
Conn D-Sub M 10Signal/3Cavity POS Solder Pot ST Cable Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 10Signal/3Cavity | |
| 13 | |
| 2/1 | |
| Solder Pot | |
| Straight | |
| M | |
| 7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| 8-26 | |
| Black | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
Using the combo d-subminiature DBMME-13W3P DVI connector from ITT is fast and easy for communicating between serial connections in your circuit. It has a straight body orientation. This connector has a single port. DBMME-13W3P is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 150 °C. Its 13 terminals use the solder pot termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

