ITT CorporationDBMME-21W1SSteckverbinder, D-Sub
Conn D-Sub F 17Signal/4Cavity POS Solder Pot ST Cable Mount 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 17Signal/4Cavity | |
| 21 | |
| 2/1 | |
| Solder Pot | |
| Straight | |
| F | |
| 7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| 8-26 | |
| Black | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
The combo d-subminiature DBMME-21W1S DVI connector from ITT allows effective communication between your serial connections. It has a straight body orientation. This socket type connector's 20signal / 1cavity contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. DBMME-21W1S is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 21 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

