ITT CorporationDBMMG13X3PJSteckverbinder, D-Sub
Conn D-Sub PIN 3Power/10Signal POS Solder RA 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 3Power/10Signal | |
| 13 | |
| Solder | |
| Right Angle | |
| PIN | |
| 5/7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| Gold Over Nickel | |
| Copper Alloy |
Communicating with serial connections is made easy with this combo d-subminiature DBMMG13X3PJ DVI connector from ITT. This connector has a single port. It has a right angle body orientation. DBMMG13X3PJ is housed in polychlorinated terphenyl. This device has a maximum current rating of 5/7.5 A. Its 13 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

