ITT CorporationDBMMG17W2PJSteckverbinder, D-Sub
Conn D-Sub PIN 15Signal/2Cavity POS RA 17 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15Signal/2Cavity | |
| 17 | |
| Right Angle | |
| PIN | |
| 7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| Gold Over Nickel | |
| Copper Alloy |
Make the most secure connections between serial ports using the DBMMG17W2PJ DVI connector from ITT. It has a right angle body orientation. This connector has a single port. This device has a maximum current rating of 7.5 A. DBMMG17W2PJ is housed in polychlorinated terphenyl. It has 17 terminals. This DVI connector has an operating temperature of -55 to 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

