ITT CorporationDBMMV5H5PNSteckverbinder, D-Sub
Conn D-Sub PIN 5Power POS Solder ST Thru-Hole 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 5Power | |
| 5 | |
| 1 | |
| Solder | |
| Straight | |
| PIN | |
| 40 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| B | |
| No | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
This DBMMV5H5PN DVI connector from ITT will make secure connections for all of your serial ports. This 2-row connector has a single port. It has a straight body orientation. DBMMV5H5PN is housed in polychlorinated terphenyl. This device has a maximum current rating of 40 A. This DVI connector has an operating temperature of -55 to 150 °C. Its 5 terminals use the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

