ITT CorporationDBMMY-25PRSteckverbinder, D-Sub
Conn D-Sub PIN 25 POS 1.4mm Solder RA Thru-Hole 25 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 2 | |
| Solder | |
| 1.4 | |
| Right Angle | |
| PIN | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| B | |
| No | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
This DBMMY-25PR DVI connector from ITT will make secure connections for all of your serial ports. It has a right angle body orientation. This 2-row connector has a single port. DBMMY-25PR is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

