ITT CorporationDBMV9X4PNK127Steckverbinder, D-Sub
Conn D-Sub PIN 4Power/5Signal POS Solder ST Thru-Hole 9 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 4Power/5Signal | |
| 9 | |
| Solder | |
| Straight | |
| PIN | |
| 5/7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| No | |
| Through Hole | |
| Gold | |
| Copper Alloy |
The combo d-subminiature DBMV9X4PNK127 DVI connector from ITT allows effective communication between your serial connections. This connector has a single port. It has a straight body orientation. DBMV9X4PNK127 is housed in polychlorinated terphenyl. This device has a maximum current rating of 5/7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 9 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

