ITT CorporationDBMY-17W2PSteckverbinder, D-Sub
Conn D-Sub PIN 15Signal/2Cavity POS Solder Pot ST Panel Mount 17 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15Signal/2Cavity | |
| 17 | |
| 2 | |
| Solder Pot | |
| Straight | |
| PIN | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| B | |
| No | |
| Panel Mount | |
| Gold | |
| Copper Alloy |
Using the DBMY-17W2P DVI connector from ITT is fast and easy for communicating between serial connections in your circuit. It has a straight body orientation. This 2-row connector has a single port. DBMY-17W2P is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 17 terminals use the solder pot termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

