ITT CorporationDBMY-5W5PSteckverbinder, D-Sub
Conn D-Subminiature PL 5 POS Crimp ST Panel Mount
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 5 | |
| 1 | |
| 1 | |
| Crimp | |
| Straight | |
| 7.5 | |
| -55 | |
| 125 | |
| Steel | |
| 8-26 | |
| Black | |
| Panel Mount |
Whether your needs are small or large, this DBMY-5W5P discrete wire housing from ITT can help you in making a secure linkage between a board and socket. This PL connector has 5 PL contacts. It has a straight body orientation. It has a plug type gender. This is a 2-row connector. This device has a maximum current rating of 7.5 A. This rectangle connector has an operating temperature of -55 to 125 °C. Its wire is 8-26 AWG. DBMY-5W5P is housed in black polychlorinated terphenyl.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

