ITT CorporationDBMY5W5P-K87Steckverbinder, D-Sub
Conn D-Sub PIN 5Cavity POS Solder Cup ST Panel Mount 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 5Cavity | |
| 1 | |
| 1 | |
| Solder Cup | |
| Straight | |
| PIN | |
| 7.5 | |
| 5000 | |
| -55 | |
| 125 | |
| Steel | |
| Tin Over Nickel | |
| B | |
| 53.04 | |
| 17.56 | |
| 12.55 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Panel Mount |
The DBMY5W5P-K87 DVI connector from ITT is perfect for communication between serial connections in your system. This 1-row connector has a single port. It has a straight body orientation. DBMY5W5P-K87 is housed in polyester. This product is 53.04 mm long, 12.55 mm tall and 17.56 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

