Amphenol Communications SolutionsDBO13W3S300G30LFSteckverbinder, D-Sub
D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Socket Straight Solder 30A , 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 3Power/10Signal | |
| 13 | |
| 1/2 | |
| Solder | |
| Straight | |
| F | |
| (30/7.5)/Contact | |
| 300VAC | |
| 5000 | |
| 7.3 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Semi Bright Nickel | |
| B | |
| No | |
| Tray | |
| 52.65 | |
| 12.55 | |
| Gold Over Nickel | |
| Brass/Phosphor Bronze | |
| Through Hole |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

