10-25% Rabatt
Amphenol Communications SolutionsDBP25P365TXLFSteckverbinder, D-Sub
High Performance D-Sub Power Board Mount Connector, Input Output Connectors, 25 Way Pin Straight Spill, without Accessory
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| M | |
| 7.5/Contact | |
| 1000VAC | |
| 5000 | |
| 7.3 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Tin Over Zinc | |
| B | |
| No | |
| Tray | |
| 52.65 | |
| 12.17 | |
| 10.85 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicating with serial connections is made easy with this DBP25P365TXLF DVI connector from FCI. It has a straight body orientation. This 2-row connector has a single port. It has a maximum voltage rating of 1000 VAC. Its pitch is 2.76 mm. DBP25P365TXLF is housed in thermoplastic. This device has a maximum current rating of 7.5 A/contact. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 52.65 mm long, 10.85 mm tall and 12.17 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

