Amphenol Communications SolutionsDBP25S065TLFSteckverbinder, D-Sub
D-Sub Cable Connector, Input Output Connectors, 25 Way Socket Solder Bucket, without Accessory
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 2 | |
| Solder Bucket | |
| 1.38 | |
| Straight | |
| F | |
| 7.5/Contact | |
| 1000VAC | |
| 5000 | |
| 7.3 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Tin/Cadmium/Zinc | |
| B | |
| Tray | |
| 52.65 | |
| 14.79 | |
| 12.17 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
It's easy to communicate between serial connections by using the DBP25S065TLF DVI connector from FCI. Its pitch is 2.76 mm. This 2-row connector has a single port. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. This device has a maximum current rating of 7.5 A/contact. DBP25S065TLF is housed in thermoplastic. Its 25 terminals use the solder bucket termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 52.65 mm long, 12.17 mm tall and 14.79 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

