ITT CorporationDBU-25S FOSteckverbinder, D-Sub
Conn D-Sub F 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 2 | |
| Crimp | |
| Straight | |
| F | |
| 5 | |
| 1000VAC | |
| -65 | |
| 125 | |
| 50|200|500 | |
| Steel | |
| Yellow Chromate Over Cadmium|Yellow Chromate Over Zinc | |
| B | |
| Yes | |
| Black | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
Use this DBU-25S FO discrete wire housing from ITT for a durable connection between discrete wires. This PL connector has 25 PL contacts. It has a straight body orientation. This is a 2-row connector. It has a plug type gender. This device has a maximum current rating of 5 A. This rectangle connector has an operating temperature of -55 to 125 °C. Its wire is 18-30 AWG. DBU-25S FO is housed in black thermoplastic.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
