Cinch Connectivity SolutionsDBU-25P TISteckverbinder, D-Sub
Conn D-Sub PIN 25 POS 1.38mm Crimp ST Panel Mount 25 Terminal 1 Port
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 2 | |
| Crimp | |
| 1.38 | |
| Straight | |
| PIN | |
| 5 | |
| 1000 | |
| 2.7 | |
| -65 | |
| 125 | |
| 500 | |
| Steel | |
| Tin | |
| B | |
| 53.04 | |
| 12.55 | |
| Gold Over Nickel | |
| Copper Alloy|Brass | |
| Panel Mount |
Communicating with serial connections is made easy with this DBU25PTI DVI connector from Cinch Connectors. This 2-row connector has a single port. Its pitch is 2.77 mm. It has a straight body orientation. DBU25PTI is housed in nylon. This device has a maximum current rating of 5 A. Its 25 terminals use the crimp termination method. This DVI connector has an operating temperature of -65 to 125 °C. This product is 12.55 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
