Amphenol Communications SolutionsDBV17W2P300G30LFSteckverbinder, D-Sub
D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 17W2 Pin Straight Solder 30A , 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| 2Power/15Signal | |
| 17 | |
| 1/2 | |
| Solder | |
| 1.38 | |
| Straight | |
| M | |
| (30/7.5)/Contact | |
| 300VAC | |
| 7.3 | |
| -55 | |
| 125 | |
| 200 | |
| Copper Over Nickel Over Tin | |
| B | |
| No | |
| Tray | |
| 12.55 | |
| 13.2 | |
| Gold Over Nickel | |
| Brass | |
| Through Hole |
Using the DBV17W2P300G30LF DVI connector from FCI is fast and easy for communicating between serial connections in your circuit. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. This connector has a single port. DBV17W2P300G30LF is housed in steel. This device has a maximum current rating of (30/7.5) A/contact. This DVI connector has an operating temperature of -55 to 125 °C. Its 17 terminals use the solder termination method. This product is 12.55 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

