Amphenol Communications SolutionsDC21WA4PA00LFSteckverbinder, D-Sub

D-Sub Cable Connectors, Input Output Connectors, Power Cable Connector 21WA4 Pin

This DC21WA4PA00LF DVI connector from FCI is ideal for all your serial communication needs. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 7.5 A/contact. Its 21 terminals use the solder cup termination method. This product is 12.55 mm tall. This DVI connector has an operating temperature of -55 to 125 °C.

780 Stück: Versand in vsl. 2 Tagen

    Total10,96 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2543+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Indien
      • In Stock: 780 Stück
      • Price: 10,9579 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.