Analog DevicesDC3016AEnergiemanagement, Entwicklungsplatinen und -kits
LTM4693 DC to DC Converter and Switching Regulator Module 1.75V to 1.85V/2.4V to 2.6V/3.2V to 3.4V/4.9V to 5.1V Output Demonstration Circuit
LTM4693: Low EMI, Ultrathin 2 A Buck-Boost μModule Regulator
Key Features and Benefits
- • 1.13 mm package height fits into applications that have height restrictions
- • 2 A buck-boost μModule regulator in 3.5 mm x 4 mm package fits into small spaces
Applications
- • Communications: 5G
- • Industrial Automation
- • Healthcare
- • General Purpose
Evaluation Board
The LTM4693 can be evaluated with the DC3016A.
Block Diagrams and Tables



Related Products
LTM4693IV#PBF
LTM4693IV#PBF-ES
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Demonstration Circuit | |
| DC to DC Converter and Switching Regulator Module | |
| 1 | |
| 1.75 to 1.85|2.4 to 2.6|3.2 to 3.4|4.9 to 5.1 | |
| 1000|2000 | |
| 2.6VDC to 5.5VDC | |
| 2200 | |
| 86|90.5|92.3|92.4 | |
| LTM4693 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

