Cinch Connectivity SolutionsDC-37P F179Steckverbinder, D-Sub
Conn D-Sub PIN 37 POS 1.4mm Wire Wrap ST Thru-Hole 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 2 | |
| Wire Wrap | |
| 1.4 | |
| Straight | |
| PIN | |
| 5 | |
| 1000 | |
| 2.7 | |
| -65 | |
| 125 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| C | |
| No | |
| 69.32 | |
| 12.55 | |
| 26.8 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The DC37PF179 DVI connector from Cinch Connectors is perfect for communication between serial connections in your system. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 5 A. DC37PF179 is housed in polyester. This DVI connector has an operating temperature of -65 to 125 °C. Its 37 terminals use the wire wrap termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

