Amphenol Communications SolutionsDCL21WA4P543M40LFSteckverbinder, D-Sub
D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 21WA4 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Metal Brackets
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 4Power/17Signal | |
| 21 | |
| 1/2 | |
| Solder | |
| 6.98/1.38 | |
| Right Angle | |
| M | |
| (40/7.5)/Contact | |
| 300VAC | |
| 5000 | |
| 7.3 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Copper Over Nickel Over Tin | |
| C | |
| No | |
| Tray | |
| 68.94 | |
| 20.37 | |
| Gold Over Nickel | |
| Brass | |
| Through Hole |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

