ITT CorporationDCM-37P-K127Steckverbinder, D-Sub
Conn D-Sub PIN 37 POS 1.4mm Solder Pot ST Cable Mount 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 2 | |
| Solder Pot | |
| 1.4 | |
| Straight | |
| PIN | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Nickel | |
| C | |
| Cable Mount | |
| Gold | |
| Copper Alloy |
This DCM-37P-K127 DVI connector from ITT will make secure connections for all of your serial ports. It has a straight body orientation. This 2-row connector has a single port. DCM-37P-K127 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 37 terminals use the solder pot termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

