ITT CorporationDCM37PNK127Steckverbinder, D-Sub
Conn D-Sub PIN 37 POS Solder ST Thru-Hole 37 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 2 | |
| Solder | |
| Straight | |
| PIN | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Nickel | |
| C | |
| No | |
| Through Hole | |
| Gold | |
| Copper Alloy |
The high density d-sub DCM37PNK127 DVI connector from ITT allows effective communication between your serial connections. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 7.5 A. DCM37PNK127 is housed in polychlorinated terphenyl. Its 37 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

