ITT CorporationDCMA-62S FOSteckverbinder, D-Sub
Conn D-Sub SKT 62 POS 1.2mm Crimp ST Cable Mount 62 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 62 | |
| 62 | |
| 3 | |
| Crimp | |
| 1.2 | |
| Straight | |
| SKT | |
| 7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 200 | |
| Steel | |
| Tin | |
| C | |
| Yes | |
| 69.32 | |
| 12.55 | |
| 15.6 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
This DCMA-62S FO discrete wire housing from ITT will house one or multiple wires and channels. This RCP connector has 62 RCP contacts. It has a receptacle type gender. It has a straight body orientation.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

