ITT CorporationDCMA-37P-A101Steckverbinder, D-Sub
Conn D-Sub PIN 37 POS Crimp Cable Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| Crimp | |
| PIN | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Carbon Steel | |
| Cadmium | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Make the most secure connections between serial ports using the DCMA-37P-A101 DVI connector from ITT. This connector has a single port. This device has a maximum current rating of 7.5 A. DCMA-37P-A101 is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C. Its 37 terminals use the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

